
FG24C0G2W222JNT06 | |
|---|---|
DigiKey Part Number | 445-173353-1-ND - Cut Tape (CT) 445-173353-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W222JNT06 |
Description | CAP CER 2200PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W222JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15570 € | 15,57 € |
| 500 | 0,12460 € | 62,30 € |
| 1 000 | 0,11497 € | 114,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10401 € | 208,02 € |
| 4 000 | 0,09769 € | 390,76 € |
| 6 000 | 0,09452 € | 567,12 € |
| 10 000 | 0,09101 € | 910,10 € |
| 14 000 | 0,08896 € | 1 245,44 € |
| 20 000 | 0,08699 € | 1 739,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

