Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22X7R1H225KNT00 | |
|---|---|
DigiKey Part Number | FG22X7R1H225KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H225KNT00 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H225KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2A225KNT00 | TDK | 0 | FG22X7R2A225KNT00-ND | 0,51350 € | Upgrade |
| FG20X7R2A225KRT00 | TDK | 483 | 445-FG20X7R2A225KRT00-ND | 0,86000 € | Similar |
| FG26X7S2A225KRT00 | TDK | 0 | FG26X7S2A225KRT00-ND | 0,27818 € | Similar |
| FK20X7R1H225KR000 | TDK | 340 | 445-FK20X7R1H225KR000-ND | 0,73000 € | Similar |
| FK20X7R2A225KR000 | TDK | 15 | 445-FK20X7R2A225KR000-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33820 € | 169,10 € |
| Unit Price without VAT: | 0,33820 € |
|---|---|
| Unit Price with VAT: | 0,40584 € |








