Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22C0G2A104JNT06 | |
|---|---|
DigiKey Part Number | 445-173308-1-ND - Cut Tape (CT) 445-173308-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2A104JNT06 |
Description | CAP CER 0.1UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2A104JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22C0G2A104JN006 | TDK | 0 | FK22C0G2A104JN006-ND | 0,64037 € | Direct |
| FG22C0G2E104JRT06 | TDK | 1 237 | 445-173309-1-ND | 1,95000 € | Upgrade |
| FA22C0G2A104JNU00 | TDK | 156 | 445-181124-ND | 1,52000 € | Parametric Equivalent |
| FA22C0G2A104JNU06 | TDK | 673 | 445-180596-1-ND | 1,56000 € | Parametric Equivalent |
| FG22C0G2A104JNT00 | TDK | 0 | FG22C0G2A104JNT00-ND | 0,51322 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,61890 € | 61,89 € |
| 500 | 0,52832 € | 264,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48601 € | 486,01 € |
| 2 000 | 0,46361 € | 927,22 € |
| 3 000 | 0,45238 € | 1 357,14 € |
| 5 000 | 0,43994 € | 2 199,70 € |
| 7 000 | 0,43267 € | 3 028,69 € |
| 10 000 | 0,42567 € | 4 256,70 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |






