1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H122JNT06

DigiKey Part Number
445-175034-1-ND - Cut Tape (CT)
445-175034-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H122JNT06
Description
CAP CER 1200PF 50V C0G RADIAL
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H122JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13700 €1,37 €
500,09880 €4,94 €
1000,08720 €8,72 €
5000,06768 €33,84 €
1 0000,06165 €61,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,05509 €110,18 €
4 0000,05113 €204,52 €
6 0000,04915 €294,90 €
10 0000,04696 €469,60 €
14 0000,04567 €639,38 €
20 0000,04444 €888,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €