10 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7R1H106KRT06

DigiKey Part Number
445-173117-1-ND - Cut Tape (CT)
445-173117-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11X7R1H106KRT06
Description
CAP CER 10UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7R1H106KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,81300 €8,13 €
500,64400 €32,20 €
1000,59230 €59,23 €
5000,50468 €252,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,45073 €676,10 €
3 0000,43138 €1 294,14 €
4 5000,42169 €1 897,61 €
7 5000,41095 €3 082,12 €
10 5000,40466 €4 248,93 €
15 0000,39862 €5 979,30 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,47600 €