Similar



FCR4.19MC5T | |
|---|---|
DigiKey Part Number | FCR4.19MC5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR4.19MC5T |
Description | CERAMIC RES 4.1900MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.374" L x 0.197" W (9.50mm x 5.00mm) | |
Height | 0.256" (6.50mm) |


