FCR4.0MC5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 19 400
Unit Price: 0,86060 €
Datasheet
4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
FCR MC5 Series

FCR4.0MC5

DigiKey Part Number
445-1638-ND
Manufacturer
Manufacturer Product Number
FCR4.0MC5
Description
CERAMIC RES 4.0000MHZ 30PF T/H
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 20 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
20 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.374" L x 0.197" W (9.50mm x 5.00mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types