
FA28C0G1H3R3CNU00 | |
|---|---|
DigiKey Part Number | 445-181190-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H3R3CNU00 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H3R3CNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06356 € | 31,78 € |
| 1 000 | 0,05788 € | 57,88 € |
| 2 500 | 0,05189 € | 129,72 € |
| 5 000 | 0,04828 € | 241,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

