Similar
Parametric Equivalent

FA26X8R1E225KRU00 | |
|---|---|
DigiKey Part Number | FA26X8R1E225KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA26X8R1E225KRU00 |
Description | CAP CER 2.2UF 25V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1E225KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R1E225KNU00 | TDK | 0 | FA20X8R1E225KNU00-ND | 0,27200 € | Similar |
| FA26X8R1E225KRU06 | TDK | 2 043 | 445-180701-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19094 € | 95,47 € |
| Unit Price without VAT: | 0,19094 € |
|---|---|
| Unit Price with VAT: | 0,22913 € |



