
FA26X7S2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180699-1-ND - Cut Tape (CT) 445-180699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7S2A225KRU06 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7S2A225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R2A225KNU06 | TDK | 1 255 | 445-180606-1-ND | 1,56000 € | Similar |
| FA26X7S2A225KRU00 | TDK | 46 | 445-181171-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,42900 € | 42,90 € |
| 500 | 0,36040 € | 180,20 € |
| 1 000 | 0,33916 € | 339,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31251 € | 625,02 € |
| 4 000 | 0,29854 € | 1 194,16 € |
| 6 000 | 0,29154 € | 1 749,24 € |
| 10 000 | 0,28378 € | 2 837,80 € |
| 14 000 | 0,27924 € | 3 909,36 € |
| 20 000 | 0,27488 € | 5 497,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

