
FA26NP01H104JNU06 | |
|---|---|
DigiKey Part Number | 445-180677-1-ND - Cut Tape (CT) 445-180677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP01H104JNU06 |
Description | CAP CER 0.1UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP01H104JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,45820 € | 45,82 € |
| 500 | 0,38602 € | 193,01 € |
| 1 000 | 0,36371 € | 363,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33548 € | 670,96 € |
| 4 000 | 0,32078 € | 1 283,12 € |
| 6 000 | 0,31343 € | 1 880,58 € |
| 10 000 | 0,30527 € | 3 052,70 € |
| 14 000 | 0,30050 € | 4 207,00 € |
| 20 000 | 0,29591 € | 5 918,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

