3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J332JNU06

DigiKey Part Number
445-174257-1-ND - Cut Tape (CT)
445-174257-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J332JNU06
Description
CAP CER 3300PF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J332JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
500,26700 €13,35 €
1000,24090 €24,09 €
5000,19702 €98,51 €
1 0000,18344 €183,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,16734 €334,68 €
4 0000,15841 €633,64 €
6 0000,15393 €923,58 €
10 0000,14897 €1 489,70 €
14 0000,14607 €2 044,98 €
20 0000,14328 €2 865,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €