
FA26C0G2A104JRU06 | |
|---|---|
DigiKey Part Number | 445-175399-1-ND - Cut Tape (CT) 445-175399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2A104JRU06 |
Description | CAP CER 0.1UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2A104JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,54530 € | 54,53 € |
| 500 | 0,46296 € | 231,48 € |
| 1 000 | 0,43749 € | 437,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40464 € | 809,28 € |
| 4 000 | 0,38787 € | 1 551,48 € |
| 6 000 | 0,37947 € | 2 276,82 € |
| 10 000 | 0,37016 € | 3 701,60 € |
| 14 000 | 0,36471 € | 5 105,94 € |
| 20 000 | 0,35947 € | 7 189,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

