
FA24X7S2A105KRU06 | |
|---|---|
DigiKey Part Number | 445-180646-1-ND - Cut Tape (CT) 445-180646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A105KRU06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A105KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33710 € | 33,71 € |
| 500 | 0,28000 € | 140,00 € |
| 1 000 | 0,26237 € | 262,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24078 € | 481,56 € |
| 4 000 | 0,22918 € | 916,72 € |
| 6 000 | 0,22337 € | 1 340,22 € |
| 10 000 | 0,21692 € | 2 169,20 € |
| 14 000 | 0,21316 € | 2 984,24 € |
| 20 000 | 0,20953 € | 4 190,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

