
FA24NP02E103JNU06 | |
|---|---|
DigiKey Part Number | 445-174956-1-ND - Cut Tape (CT) 445-174956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E103JNU06 |
Description | CAP CER 10000PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22660 € | 22,66 € |
| 500 | 0,18466 € | 92,33 € |
| 1 000 | 0,17173 € | 171,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15648 € | 312,96 € |
| 4 000 | 0,14797 € | 591,88 € |
| 6 000 | 0,14370 € | 862,20 € |
| 10 000 | 0,13898 € | 1 389,80 € |
| 14 000 | 0,13622 € | 1 907,08 € |
| 20 000 | 0,13356 € | 2 671,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

