
FA18NP02A681JNU06 | |
|---|---|
DigiKey Part Number | 445-180542-1-ND - Cut Tape (CT) 445-180542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A681JNU06 |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A681JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11062 € | 55,31 € |
| 1 000 | 0,10184 € | 101,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09191 € | 183,82 € |
| 4 000 | 0,08614 € | 344,56 € |
| 6 000 | 0,08325 € | 499,50 € |
| 10 000 | 0,08005 € | 800,50 € |
| 14 000 | 0,07818 € | 1 094,52 € |
| 20 000 | 0,07638 € | 1 527,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

