680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H681JNU06

DigiKey Part Number
445-180525-1-ND - Cut Tape (CT)
445-180525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H681JNU06
Description
CAP CER 680PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H681JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,11980 €5,99 €
1000,10620 €10,62 €
5000,08336 €41,68 €
1 0000,07629 €76,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,06847 €136,94 €
4 0000,06383 €255,32 €
6 0000,06151 €369,06 €
10 0000,05893 €589,30 €
14 0000,05743 €804,02 €
20 0000,05598 €1 119,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €