47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H470JNU06

DigiKey Part Number
445-180521-1-ND - Cut Tape (CT)
445-180521-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H470JNU06
Description
CAP CER 47PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H470JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
500,11000 €5,50 €
1000,09740 €9,74 €
5000,07604 €38,02 €
1 0000,06945 €69,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,06222 €124,44 €
4 0000,05790 €231,60 €
6 0000,05573 €334,38 €
10 0000,05334 €533,40 €
14 0000,05194 €727,16 €
20 0000,05059 €1 011,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €