
FA18NP01H222JNU06 | |
|---|---|
DigiKey Part Number | 445-180517-1-ND - Cut Tape (CT) 445-180517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H222JNU06 |
Description | CAP CER 2200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H222JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A222JNU06 | TDK | 2 920 | 445-180535-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,09858 € | 49,29 € |
| 1 000 | 0,09061 € | 90,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08404 € | 168,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

