
FA18C0G1H470JNU06 | |
|---|---|
DigiKey Part Number | 445-180470-1-ND - Cut Tape (CT) 445-180470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H470JNU06 |
Description | CAP CER 47PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H470JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H470JNU06 | TDK | 7 146 | 445-180521-1-ND | 0,25000 € | Direct |
| FA18C0G2A470JNU06 | TDK | 1 465 | 445-180501-1-ND | 0,27000 € | Upgrade |
| FA18NP02A470JNU06 | TDK | 2 640 | 445-180539-1-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06542 € | 32,71 € |
| 1 000 | 0,05958 € | 59,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05321 € | 106,42 € |
| 4 000 | 0,04937 € | 197,48 € |
| 6 000 | 0,04744 € | 284,64 € |
| 10 000 | 0,04531 € | 453,10 € |
| 14 000 | 0,04407 € | 616,98 € |
| 20 000 | 0,04287 € | 857,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

