
FA18C0G1H222JNU06 | |
|---|---|
DigiKey Part Number | 445-180461-1-ND - Cut Tape (CT) 445-180461-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H222JNU06 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H222JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H222JNU06 | TDK | 1 196 | 445-180517-1-ND | 0,31000 € | Direct |
| FA18C0G2A222JNU06 | TDK | 4 736 | 445-180493-1-ND | 0,33000 € | Upgrade |
| FA18NP02A222JNU06 | TDK | 2 920 | 445-180535-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08706 € | 43,53 € |
| 1 000 | 0,07975 € | 79,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07164 € | 143,28 € |
| 4 000 | 0,06684 € | 267,36 € |
| 6 000 | 0,06444 € | 386,64 € |
| 10 000 | 0,06178 € | 617,80 € |
| 14 000 | 0,06022 € | 843,08 € |
| 20 000 | 0,05872 € | 1 174,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

