
FA16NP01H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180427-1-ND - Cut Tape (CT) 445-180427-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP01H473JNU06 |
Description | CAP CER 0.047UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP01H473JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,37060 € | 37,06 € |
| 500 | 0,30928 € | 154,64 € |
| 1 000 | 0,29030 € | 290,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26684 € | 533,68 € |
| 4 000 | 0,25435 € | 1 017,40 € |
| 6 000 | 0,24810 € | 1 488,60 € |
| 10 000 | 0,24117 € | 2 411,70 € |
| 14 000 | 0,23711 € | 3 319,54 € |
| 20 000 | 0,23321 € | 4 664,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

