
FA11X8R1E335KNU06 | |
|---|---|
DigiKey Part Number | FA11X8R1E335KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X8R1E335KNU06 |
Description | CAP CER 3.3UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R1E335KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,34246 € | 513,69 € |
| Unit Price without VAT: | 0,34246 € |
|---|---|
| Unit Price with VAT: | 0,41095 € |

