
ECO2023SEO-D02V015 | |
|---|---|
DigiKey Part Number | 445-ECO2023SEO-D02V015-ND |
Manufacturer | |
Manufacturer Product Number | ECO2023SEO-D02V015 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | - | |
Frequency | 50kHz | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,68000 € | 46,80 € |
| 48 | 4,35938 € | 209,25 € |
| 96 | 4,22406 € | 405,51 € |
| 144 | 4,14660 € | 597,11 € |
| 288 | 4,01681 € | 1 156,84 € |
| 528 | 3,90627 € | 2 062,51 € |
| 1 008 | 3,79127 € | 3 821,60 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,21600 € |

