
CLF6045NIT-6R8N-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-6R8N-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-6R8N-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-6R8N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-6R8N-D |
Description | FIXED IND 6.8UH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-6R8N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55000 € | 13,75 € |
| 50 | 0,51860 € | 25,93 € |
| 100 | 0,48900 € | 48,90 € |
| 250 | 0,45240 € | 113,10 € |
| 500 | 0,42654 € | 213,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39072 € | 390,72 € |
| 2 000 | 0,36844 € | 736,88 € |
| 3 000 | 0,35602 € | 1 068,06 € |
| 5 000 | 0,34098 € | 1 704,90 € |
| 7 000 | 0,33143 € | 2 320,01 € |
| 10 000 | 0,32161 € | 3 216,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

