

CGJ5C2C0G2A392J060AA | |
|---|---|
DigiKey Part Number | 445-9200-2-ND - Tape & Reel (TR) 445-9200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G2A392J060AA |
Description | CAP CER 3900PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G2A392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G2A392J060AA | TDK | 1 363 | 445-5765-1-ND | 0,27000 € | MFR Recommended |
| CGJ5F4C0G2H392J085AA | TDK | 1 490 | 445-9252-1-ND | 1,34000 € | Upgrade |
| GCM3195C2A392JA16D | Murata Electronics | 2 589 | 490-GCM3195C2A392JA16DCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,26000 € | 26,00 € |
| 1 000 | 0,19458 € | 194,58 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

