Direct
Direct
Similar


CGJ3E2C0G1H2R2C080AA | |
|---|---|
DigiKey Part Number | 445-13329-2-ND - Tape & Reel (TR) 445-13329-1-ND - Cut Tape (CT) 445-13329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H2R2C080AA |
Description | CAP CER 2.2PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H2R2C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A2R2C4T2A | KYOCERA AVX | 0 | 06035A2R2C4T2A-ND | 0,16138 € | Direct |
| 06035A2R2C4T4H | KYOCERA AVX | 0 | 478-06035A2R2C4T4HTR-ND | 0,14394 € | Direct |
| GCM1885C1H2R2CA16D | Murata Electronics | 4 155 | 490-13301-1-ND | 0,90000 € | Similar |



