

CGJ3E2C0G1H070D080AA | |
|---|---|
DigiKey Part Number | 445-13319-2-ND - Tape & Reel (TR) 445-13319-1-ND - Cut Tape (CT) 445-13319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H070D080AA |
Description | CAP CER 7PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H070D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |

