56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H560J050BA

DigiKey Part Number
445-13298-2-ND - Tape & Reel (TR)
445-13298-1-ND - Cut Tape (CT)
445-13298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H560J050BA
Description
CAP CER 56PF 50V C0G 0402
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H560J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H560J050BATDK47 501445-5593-1-ND0,08000 €Direct
AC0402JRNPO9BN560YAGEO181 96513-AC0402JRNPO9BN560CT-ND0,08000 €Direct
AQ0402JRNPO9BN560YAGEO9 64913-AQ0402JRNPO9BN560CT-ND0,15000 €Direct
GRT1555C1H560JA02JMurata Electronics151 021490-GRT1555C1H560JA02JCT-ND0,08000 €Direct
C0402T560K5GACTUKEMET0399-C0402T560K5GACTUTR-ND0,21314 €Similar
In-Stock: 7 281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02101 €210,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07200 €0,72 €
500,05060 €2,53 €
1000,04420 €4,42 €
5000,03312 €16,56 €
1 0000,02975 €29,75 €
2 5000,02618 €65,45 €
5 0000,02403 €120,15 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05120 €2,56 €
1000,04440 €4,44 €
5000,03274 €16,37 €
1 0000,02912 €29,12 €
2 5000,02529 €63,23 €
5 0000,02297 €114,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €