Similar
Similar


CGB2A3X6S0J474K033BB | |
|---|---|
DigiKey Part Number | 445-13213-2-ND - Tape & Reel (TR) 445-13213-1-ND - Cut Tape (CT) 445-13213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2A3X6S0J474K033BB |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X6S0J474K033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX6S5BB474 | YAGEO | 9 677 | 13-CC0402KRX6S5BB474CT-ND | 0,18000 € | Similar |
| GRM155C80J474KE19D | Murata Electronics | 22 911 | 490-6284-1-ND | 0,08000 € | Similar |



