CGB2A1X5R1A105K033BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 87 266
Unit Price: 0,13000 €
Datasheet

Similar


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 225 853
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 52 269
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 499 151
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 3 862 006
Unit Price: 0,08000 €
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

CGB2A1X5R1A105K033BC

DigiKey Part Number
445-13179-2-ND - Tape & Reel (TR)
445-13179-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X5R1A105K033BC
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X5R1A105K033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X5R1C105K033BCTDK87 266445-13181-1-ND0,13000 €Upgrade
0402X105K100CTWalsin Technology Corporation01292-0402X105K100CT-ND0,08000 €Similar
0402ZD105KAT4AKYOCERA AVX225 853478-KGM05AR51A105KNCT-ND0,09000 €Similar
CC0402KPX5R6BB105YAGEO52 26913-CC0402KPX5R6BB105CT-ND0,09000 €Similar
CC0402KRX5R6BB105YAGEO499 151311-1439-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes