
CGA8M4NP02J333J200KA | |
|---|---|
DigiKey Part Number | 445-172626-2-ND - Tape & Reel (TR) 445-172626-1-ND - Cut Tape (CT) 445-172626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M4NP02J333J200KA |
Description | CAP CER 0.033UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M4NP02J333J200KA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,14380 € | 57,19 € |
| 100 | 1,06360 € | 106,36 € |
| 500 | 0,92818 € | 464,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86091 € | 860,91 € |
| 2 000 | 0,82738 € | 1 654,76 € |
| 3 000 | 0,81057 € | 2 431,71 € |
| 5 000 | 0,79194 € | 3 959,70 € |
| 7 000 | 0,78105 € | 5 467,35 € |
| 10 000 | 0,77057 € | 7 705,70 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

