

CGA6P2X8R1E335K250AE | |
|---|---|
DigiKey Part Number | 445-174817-2-ND - Tape & Reel (TR) 445-174817-1-ND - Cut Tape (CT) 445-174817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P2X8R1E335K250AE |
Description | CAP CER 3.3UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P2X8R1E335K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00600 € | 10,06 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,74560 € | 74,56 € |
| 500 | 0,64148 € | 320,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59185 € | 591,85 € |
| 2 000 | 0,56609 € | 1 132,18 € |
| 3 000 | 0,55318 € | 1 659,54 € |
| 5 000 | 0,53887 € | 2 694,35 € |
| 7 000 | 0,53051 € | 3 713,57 € |
| 10 000 | 0,52246 € | 5 224,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

