
CGA6M3X7T2E334K200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M3X7T2E334K200AETR-ND - Tape & Reel (TR) 445-CGA6M3X7T2E334K200AECT-ND - Cut Tape (CT) 445-CGA6M3X7T2E334K200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7T2E334K200AE |
Description | CAP CER 0.33UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7T2E334K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,31212 € | 156,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28465 € | 284,65 € |
| 2 000 | 0,26938 € | 538,76 € |
| 3 000 | 0,26174 € | 785,22 € |
| 5 000 | 0,25326 € | 1 266,30 € |
| 7 000 | 0,24830 € | 1 738,10 € |
| 10 000 | 0,24354 € | 2 435,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

