
CGA6M1C0G3A682J200AE | |
|---|---|
DigiKey Part Number | 445-175250-2-ND - Tape & Reel (TR) 445-175250-1-ND - Cut Tape (CT) 445-175250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A682J200AE |
Description | CAP CER 6800PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A682J200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,92920 € | 46,46 € |
| 100 | 0,86060 € | 86,06 € |
| 500 | 0,74480 € | 372,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68868 € | 688,68 € |
| 2 000 | 0,66002 € | 1 320,04 € |
| 3 000 | 0,64565 € | 1 936,95 € |
| 5 000 | 0,62972 € | 3 148,60 € |
| 7 000 | 0,62041 € | 4 342,87 € |
| 10 000 | 0,61146 € | 6 114,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |


