

CGA5L4X7T2W104M160AA | |
|---|---|
DigiKey Part Number | 445-12959-2-ND - Tape & Reel (TR) 445-12959-1-ND - Cut Tape (CT) 445-12959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7T2W104M160AA |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7T2W104M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,31100 € | 31,10 € |
| 500 | 0,25742 € | 128,71 € |
| 1 000 | 0,24084 € | 240,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22071 € | 441,42 € |
| 4 000 | 0,20981 € | 839,24 € |
| 6 000 | 0,20435 € | 1 226,10 € |
| 10 000 | 0,19829 € | 1 982,90 € |
| 14 000 | 0,19475 € | 2 726,50 € |
| 20 000 | 0,19135 € | 3 827,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

