
CGA5L4NP02W153J160AA | |
|---|---|
DigiKey Part Number | 445-172611-2-ND - Tape & Reel (TR) 445-172611-1-ND - Cut Tape (CT) 445-172611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4NP02W153J160AA |
Description | CAP CER 0.015UF 450V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4NP02W153J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36250 € | 36,25 € |
| 500 | 0,30212 € | 151,06 € |
| 1 000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26047 € | 520,94 € |
| 4 000 | 0,24820 € | 992,80 € |
| 6 000 | 0,24205 € | 1 452,30 € |
| 10 000 | 0,23524 € | 2 352,40 € |
| 14 000 | 0,23125 € | 3 237,50 € |
| 20 000 | 0,22742 € | 4 548,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |


