

CGA5L3X8R2A334K160AB | |
|---|---|
DigiKey Part Number | 445-12977-2-ND - Tape & Reel (TR) 445-12977-1-ND - Cut Tape (CT) 445-12977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334K160AB |
Description | CAP CER 0.33UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,23360 € | 23,36 € |
| 500 | 0,19070 € | 95,35 € |
| 1 000 | 0,17745 € | 177,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16179 € | 323,58 € |
| 4 000 | 0,15307 € | 612,28 € |
| 6 000 | 0,14870 € | 892,20 € |
| 10 000 | 0,14386 € | 1 438,60 € |
| 14 000 | 0,14103 € | 1 974,42 € |
| 20 000 | 0,13830 € | 2 766,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

