

CGA5L3X8R1H684K160AB | |
|---|---|
DigiKey Part Number | 445-12998-2-ND - Tape & Reel (TR) 445-12998-1-ND - Cut Tape (CT) 445-12998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H684K160AB |
Description | CAP CER 0.68UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H684K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,22220 € | 111,10 € |
| 1 000 | 0,20734 € | 207,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18955 € | 379,10 € |
| 4 000 | 0,17977 € | 719,08 € |
| 6 000 | 0,17487 € | 1 049,22 € |
| 10 000 | 0,16945 € | 1 694,50 € |
| 14 000 | 0,16627 € | 2 327,78 € |
| 20 000 | 0,16322 € | 3 264,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

