

CGA5L3X7R1H225M160AE | |
|---|---|
DigiKey Part Number | 445-7972-2-ND - Tape & Reel (TR) 445-7972-1-ND - Cut Tape (CT) 445-7972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225M160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43680 € | 21,84 € |
| 100 | 0,39840 € | 39,84 € |
| 500 | 0,33358 € | 166,79 € |
| 1 000 | 0,31353 € | 313,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28854 € | 577,08 € |
| 4 000 | 0,27533 € | 1 101,32 € |
| 6 000 | 0,26872 € | 1 612,32 € |
| 10 000 | 0,26139 € | 2 613,90 € |
| 14 000 | 0,25711 € | 3 599,54 € |
| 20 000 | 0,25298 € | 5 059,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

