

CGA5L3X7R1H105M160AE | |
|---|---|
DigiKey Part Number | 445-7971-2-ND - Tape & Reel (TR) 445-7971-1-ND - Cut Tape (CT) 445-7971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H105M160AE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H105M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| 1 000 | 0,09050 € | 90,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08150 € | 163,00 € |
| 4 000 | 0,07621 € | 304,84 € |
| 6 000 | 0,07357 € | 441,42 € |
| 10 000 | 0,07064 € | 706,40 € |
| 14 000 | 0,06893 € | 965,02 € |
| 20 000 | 0,06728 € | 1 345,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

