

CGA5L3X5R1E106M160AB | |
|---|---|
DigiKey Part Number | 445-12855-2-ND - Tape & Reel (TR) 445-12855-1-ND - Cut Tape (CT) 445-12855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1E106M160AB |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1E106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,23696 € | 118,48 € |
| 1 000 | 0,22136 € | 221,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20258 € | 405,16 € |
| 4 000 | 0,19233 € | 769,32 € |
| 6 000 | 0,18719 € | 1 123,14 € |
| 10 000 | 0,18150 € | 1 815,00 € |
| 14 000 | 0,17817 € | 2 494,38 € |
| 20 000 | 0,17497 € | 3 499,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

