

CGA5L1X7R1E685K160AC | |
|---|---|
DigiKey Part Number | 445-12918-2-ND - Tape & Reel (TR) 445-12918-1-ND - Cut Tape (CT) 445-12918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E685K160AC |
Description | CAP CER 6.8UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E685K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,29590 € | 29,59 € |
| 500 | 0,24428 € | 122,14 € |
| 1 000 | 0,22833 € | 228,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20907 € | 418,14 € |
| 4 000 | 0,19858 € | 794,32 € |
| 6 000 | 0,19333 € | 1 159,98 € |
| 10 000 | 0,18750 € | 1 875,00 € |
| 14 000 | 0,18410 € | 2 577,40 € |
| 20 000 | 0,18082 € | 3 616,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

