

CGA5H3C0G2E103J115AA | |
|---|---|
DigiKey Part Number | 445-15574-2-ND - Tape & Reel (TR) 445-15574-1-ND - Cut Tape (CT) 445-15574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3C0G2E103J115AA |
Description | CAP CER 10000PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3C0G2E103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13016 € | 65,08 € |
| 1 000 | 0,12021 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10883 € | 217,66 € |
| 4 000 | 0,10230 € | 409,20 € |
| 6 000 | 0,09902 € | 594,12 € |
| 10 000 | 0,09540 € | 954,00 € |
| 14 000 | 0,09328 € | 1 305,92 € |
| 20 000 | 0,09124 € | 1 824,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

