
CGA5H2C0G1H473J115AE | |
|---|---|
DigiKey Part Number | 445-CGA5H2C0G1H473J115AETR-ND - Tape & Reel (TR) 445-CGA5H2C0G1H473J115AECT-ND - Cut Tape (CT) 445-CGA5H2C0G1H473J115AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G1H473J115AE |
Description | CAP CER 0.047UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G1H473J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1 000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14995 € | 299,90 € |
| 4 000 | 0,14170 € | 566,80 € |
| 6 000 | 0,13757 € | 825,42 € |
| 10 000 | 0,13299 € | 1 329,90 € |
| 14 000 | 0,13031 € | 1 824,34 € |
| 20 000 | 0,12773 € | 2 554,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

