

CGA5C2NP02A392J060AA | |
|---|---|
DigiKey Part Number | 445-12828-2-ND - Tape & Reel (TR) 445-12828-1-ND - Cut Tape (CT) 445-12828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP02A392J060AA |
Description | CAP CER 3900PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP02A392J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,11562 € | 57,81 € |
| 1 000 | 0,10654 € | 106,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09027 € | 361,08 € |
| 8 000 | 0,08536 € | 682,88 € |
| 12 000 | 0,08290 € | 994,80 € |
| 20 000 | 0,08017 € | 1 603,40 € |
| 28 000 | 0,07857 € | 2 199,96 € |
| 40 000 | 0,07704 € | 3 081,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

