

CGA5C2NP01H822J060AA | |
|---|---|
DigiKey Part Number | 445-12843-2-ND - Tape & Reel (TR) 445-12843-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H822J060AA |
Description | CAP CER 8200PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H822J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G1H822J060AA | TDK | 3 650 | 445-6977-1-ND | 0,31000 € | Direct |
| CGA5H2NP02A822J115AA | TDK | 1 183 | 445-12832-1-ND | 0,52000 € | Upgrade |
| GCM3195C2A822JA16D | Murata Electronics | 0 | GCM3195C2A822JA16D-ND | 0,04554 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,13774 € | 68,87 € |
| 1 000 | 0,12743 € | 127,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10818 € | 432,72 € |
| 8 000 | 0,10131 € | 810,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

