
CGA4J1X8L1V225K125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1V225K125AETR-ND - Tape & Reel (TR) 445-CGA4J1X8L1V225K125AECT-ND - Cut Tape (CT) 445-CGA4J1X8L1V225K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1V225K125AE |
Description | AUTOMOTIVE GRADE SOFT TERMINATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1V225K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1 000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12305 € | 246,10 € |
| 4 000 | 0,11590 € | 463,60 € |
| 6 000 | 0,11232 € | 673,92 € |
| 10 000 | 0,10835 € | 1 083,50 € |
| 14 000 | 0,10603 € | 1 484,42 € |
| 20 000 | 0,10380 € | 2 076,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

