2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1V225K125AC

DigiKey Part Number
445-CGA4J1X8L1V225K125ACTR-ND - Tape & Reel (TR)
445-CGA4J1X8L1V225K125ACCT-ND - Cut Tape (CT)
445-CGA4J1X8L1V225K125ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1V225K125AC
Description
AUTOMOTIVE GRADE,0805,X8L,35V,2.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1V225K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24500 €2,45 €
500,18220 €9,11 €
1000,16310 €16,31 €
5000,13078 €65,39 €
1 0000,12080 €120,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10938 €218,76 €
4 0000,10282 €411,28 €
6 0000,09954 €597,24 €
10 0000,09590 €959,00 €
14 0000,09377 €1 312,78 €
20 0000,09172 €1 834,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49200 €