

CGA4J1X7R1V225M125AE | |
|---|---|
DigiKey Part Number | 445-7956-2-ND - Tape & Reel (TR) 445-7956-1-ND - Cut Tape (CT) 445-7956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V225M125AE |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V225M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25300 € | 25,30 € |
| 500 | 0,20734 € | 103,67 € |
| 1 000 | 0,19323 € | 193,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17644 € | 352,88 € |
| 4 000 | 0,16715 € | 668,60 € |
| 6 000 | 0,16250 € | 975,00 € |
| 10 000 | 0,15735 € | 1 573,50 € |
| 14 000 | 0,15433 € | 2 160,62 € |
| 20 000 | 0,15144 € | 3 028,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

